
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.160 (CNY283.8108) |
Product Information
Product Overview
MIKROE-4783 is a LDC 2 Click compact add-on board that measures inductance changes which a conductive target causes when it moves into the inductor's AC magnetic field. This board features the LDC1041, inductance-to-digital converter (LDC) for inductive sensing solutions from Texas Instruments. This Click board™ is easy-to-use, requiring only the sensor frequency within 5kHz and 5MHz to begin sensing, and demonstrates the use of inductive sensing technology to sense and measure a conductive target object's presence, position, or composition. It comes with an example of a PCB sensor coil designed to provide the user with maximum flexibility. This Click board™ is suitable for contactless, short-range sensing that enables high-resolution and low-cost position sensing of conductive targets, even in harsh environments. LDC 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 5V
Technical Specifications
LDC 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
