
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.680 (CNY422.2584) |
Product Information
Product Overview
MIKROE-4743 is an ADC 13 Click compact add-on board that contains a high-performance data converter. This board features the ADS1262, a 32-bit, high precision, 38-kSPS, analogue-to-digital converter with programmable gain amplifier and voltage reference from Texas Instruments. This ADC consists of a low-noise CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analogue frontend (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple input conversion throughput while providing 130dB rejection of 50Hz and 60Hz line cycle interference. This Click board™ offers complete, high accuracy solutions for most demanding sensor applications, including weighing scales, strain-gauge sensors, thermocouples, and resistance temperature devices. ADC 13 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
ADC 13 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
