
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.640 (CNY89.9932) |
| 5+ | CNY78.640 (CNY88.8632) |
Product Information
Product Overview
MIKROE-4732 is a DAC 10 Click compact add-on board that contains a fully-featured, highly accurate digital-to-analogue converter. This board features the DAC53401, a 10-bit voltage-output smart digital-to-analogue converter from Texas Instruments. This device consumes extremely low power and has a non-volatile memory (NVM), an internal reference, and an I2C serial interface with a configurable server address. It operates with either an internal reference or the power supply as a reference and provides full-scale output from 1.8V to 5.5V. This Click board™ represents an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, programmable reference, and more. DAC 10 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
DAC 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
