
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.440 (CNY843.4772) |
Product Information
Product Overview
MIKROE-4636 is a PCR Click compact add-on board that allows you to use a pulsed coherent radar (PCR) in your application. This board features the XM125, the Entry+ PCR module from Acconeer. The XM125 uses an Acconeer A121 pulsed coherent radar system based on a patented PCR technology with picosecond time resolution. The PCR Click provides access to the interfaces from the module so that it can easily be flashed and debugged. This Click board™ makes the perfect solution for developing high-precision people presence detection with the capability to recognize movement within configurable zones, motion detection, parking space occupancy detection, and level measurement in tanks or waste containers with configurable update frequency.
- Pulse coherent radar (PCR) with an integrated baseband
- RF front-end and antenna in package (AiP)
- 32bit ARM Cortex-M4 MCU
- Integration of the device behind plastic or glass radomes without any need for a physical aperture
- I2C, UART, USB interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
PCR Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
