
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.020 (CNY55.3926) |
| 5+ | CNY48.400 (CNY54.692) |
Product Information
Product Overview
MIKROE-4416 is a Watchdog Click compact add-on board that contains a simple countdown timer for a wide variety of applications. This board features the TPS3430, a standalone watchdog timer with a programmable watchdog window and programmable reset delay from Texas Instruments. The TPS3430 has the watchdog output reset delay set by factory-programmed default delay settings or programmed by an external capacitor. It achieves 2.5% timing accuracy at the typical temperature of 25°C and can be disabled via two SET pins to avoid undesired watchdog timeouts during the development process or Power-On. This Click board™ can be used as a countdown timer in MCU, DSP, FPGA, ASIC, and many more. Watchdog Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- GPIO interface
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Watchdog Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
