
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.260 (CNY158.4938) |
Product Information
Product Overview
MIKROE-4387 is a Brushless 9 click board. It is a compact add-on board suitable for controlling BLDC motors with any MCU. This board features the TC78B027FTG, a 1-hall sine-wave PWM controller for three-phase brushless DC motors from Toshiba Semiconductor. It simplifies the motor selection by using only one Hall sensor input that can be used with either a single Hall sensor motor or the more conventional 3 Hall sensor motors. Besides, it offers energy-saving and quiet motor operation, alongside incorporated non-volatile memory and a closed-loop speed control function. This Click board™ provides optimum operating efficiency in applications such as high-velocity server fans, blowers, and pumps. Brushless 9 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPIO interface
- mikroBUS™ compatibility
- L (57.15 x 25.4mm) size
- Input voltage of 3.3V or 5V
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
