
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.650 (CNY200.7445) |
Product Information
Product Overview
MIKROE-4356 is a Vibro Motor 3 Click compact add-on board that makes an ideal solution for adding simple haptic feedback in any design. This board features the VG0832022D, a coin-sized linear resonant actuator (LRA) that generates vibration/haptic feedback in the Z plane, perpendicular to the motor's surface from Vybronics. Driven by a flexible Haptic/Vibra driver the DRV2605, the VG0832022D vibrates in the Z-axis, which is perpendicular to the face of the vibration motor. It draws only 19mA at 0.6V while producing a G force of 0.55 GRMS, making it ideal for battery-powered wearables. This Click board™ makes an excellent choice for devices with limited battery capacity and for users where crisp haptic feedback and low power consumption are required.
- I2C, PWM interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Vibro Motor 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
