
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.920 (CNY325.3496) |
Product Information
Product Overview
MIKROE-4334 is a DC Motor 15 Click compact add-on board that contains a motor driver with current sense and regulation. This board features the DRV8874, an integrated motor driver with N-channel H-bridge, charge pump, current sensing, and adjustment from Texas Instruments. Current sensing and regulation features eliminate the need for a large power shunt resistor, saving board area, and reducing system cost. The current-sense output allows an MCU to detect motor stall or changes in load conditions. The DRV8874 can also regulate the motor current during Start-Up and high-load events without interaction from MCU. This Click board™ is suitable for a brushed DC and servo motor and actuator drive, home appliances, handheld power tools, and many more. DC Motor 15 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
DC Motor 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
