
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.780 (CNY207.6714) |
Product Information
Product Overview
MIKROE-4232 is a MRAM 2 Click compact add-on board for applications that must store and retrieve data and programs quickly using a small number of pins. This board features the MR10Q010, 1Mb quad output high-speed serial SPI MRAM memory solution from Everspin Technologies. It operates in both standard, single SPI and High-speed QUAD SPI mode with a clock rate up to 104MHz, it features high bandwidth (read and write at 52MB/sec), automatic data protection in case of power loss, and tamper detection function that will detect possible data modification from outside magnetic fields. This Click board™ can be used both as a non-volatile storage media, or temporary RAM expansion for storing data in any embedded application. MRAM 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
MRAM 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
