
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.660 (CNY366.8658) |
Product Information
Product Overview
MIKROE-4229 is a DAC 8 Click compact add-on board that contains a fully-featured, general-purpose voltage-output digital-to-analogue converter. This board features the DAC8554IPWR, a 16-bit QUAD channel voltage-output digital to analogue converter from Texas Instruments. It offers low-power operation, good linearity, exceptionally low glitch, and supports a 3-wire SPI serial interface with a clock rate up to 50MHz. Requires an external reference voltage provided by I2C compatible DAC60501MDGSR to set the output range of each DAC channel. It has many features that make it attractive for various applications such as battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more. DAC 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
DAC 8 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
