
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,739.630 (CNY1,965.7819) |
Product Information
Product Overview
MIKROE-4175 is a Mikromedia 3 for TIVA capacitive. This is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. At its core, there is a powerful 32-bit TM4C129XNCZADI3 microcontroller, produced by Texas Instruments, which provides sufficient processing power for the most demanding tasks, ensuring fluid graphical performance and glitch-free audio reproduction.
- Rich with peripherals
- Awesome graphics on MCU driven TFT
- Develop-on & build-in the same board
- ARM (32-bit) architecture
- Resolution: 320x240px
- Standard frame type
Technical Specifications
Texas Instruments
Display
Mikromedia 5 Development Board TM4C129XNCZAD
No SVHC (04-Feb-2026)
TM4C129XNCZAD
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
