
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,060.400 (CNY2,328.252) |
Product Information
Product Overview
MIKROE-4174 is a Mikromedia 4 for TIVA CAPACITIVE compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 4 for TIVA CAPACITIVE is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 4 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals, and so on.
- External DC source
- Rich with peripherals
- Awesome graphics on MCU driven TFT
- Develop-on & build-in the same board
Technical Specifications
Texas Instruments
Display
Mikromedia 5 Development Board TM4C129XNCZAD
No SVHC (04-Feb-2026)
TM4C129XNCZAD
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
