
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.400 (CNY76.162) |
| 5+ | CNY66.550 (CNY75.2015) |
Product Information
Product Overview
MIKROE-3994 is a Thermo 17 Click board™ based on the TMP451-Q1, a high-accuracy, low power remote temperature sensor monitor with a built-in local temperature sensor from Texas Instruments. Because of its main features, this Click is perfect for automotive infotainment systems, ECU processor temperature monitoring, TCM processor temperature monitoring, BCM processor temperature monitoring and LED headlight thermal control. Thermo 17 Click board™ is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPIO, I2C interface
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
Technical Specifications
Thermo 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
