
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.920 (CNY380.7196) |
Product Information
Product Overview
MIKROE-3359 is an EEG Click board™ that allows monitoring of brain activity. Although not suitable for clinical examinations, it is quite sufficient to allow some insight into brain activity. EEG click is equipped with a high-sensitivity circuit which amplifies faint electrical signals from the brain, allowing them to be sampled by a host MCU. To allow sufficiently high gain with no interferences, EEG click uses the INA114, a precision instrumentation amplifier, LASER trimmed for very low offset voltage, featuring very good common mode rejection ratio. This Click board™ can be used with the set of silver-chloride electrodes. EEG click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Analogue interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 5V
Technical Specifications
EEG Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
