Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-333Copy
Manufacturer Standard Lead Time10 weeks
Order Code4922574
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.220 (CNY99.6886) |
| 5+ | CNY87.120 (CNY98.4456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.22 (CNY99.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-333Copy
Manufacturer Standard Lead Time10 weeks
Order Code4922574
Technical Datasheet
Accessory TypeDiff Press Click Add-On Board
For Use WithMikroE MikroBUS Compatible Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-333 is a Microphone AMP board that enables you to add a power amplifier with a microphone to your applications. There is an on-board Audio Power Amplifier LM4864 and a microphone that can be connected to your prototype device via an on-board screw terminal. The gain is internally set to 20 in order to keep external part count low, but the addition of a potentiometer and capacitor between pins 1 and 8 will increase the gain up to 200. Board is a great choice for general purpose audio applications, cellular phones, personal computers and other.
- On-board modules: power amplifier LM4864, potentiometer
- Thermal shutdown protection circuitry
- External gain configuration capability
- 5V input voltage
Technical Specifications
Accessory Type
Diff Press Click Add-On Board
Product Range
-
For Use With
MikroE MikroBUS Compatible Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
