
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.270 (CNY654.5751) |
Product Information
Product Overview
MIKROE-3303 is a M-BUS RF 2 click compact add-on board designed for utility metering and various telemetry applications. This board features the Metis-I (2605041183000), an 868MHz radio module from Wurth Elektronik. It integrates an MSP430 microcontroller and a CC1101 RF chip-set to ensure efficient data transmission. Key features include a frequency range of 868.3MHz to 869.525MHz, support for the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards, and communication capabilities up to 700 meters in clear conditions. The board also offers energy-saving functionalities such as Wake-On-Radio, an output power of +11dBm output, and AES-128 encryption for secure communication. This Click board™ is ideal for developers looking to implement advanced wireless communication systems in smart metering, home automation, and industrial control.
- 868MHz operating frequency
- Module based on the MSP430 MCU and CC1101 RF chip-set
- Integrated flash and RAM
- Wireless M-BUS EN13757-4:2013 standard
- OMS (Open Metering System) supported
- Range up to 700m line of sight
- Low-power function (wake-on-radio)
- UART interface with additional hardware flow control pins
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
M-BUS RF 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
