
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
Product Information
Product Overview
MIKROE-3247 is a MUX click board™ that switches one of the four differential inputs to one differential output. It employs the MUX509, a modern CMOS analogue multiplexing integrated circuit, produced by Texas Instruments. This IC can be powered with both dual power supplies, ranging from ±5V to ±18V, and single power supplies, ranging from 10V to 36V. It offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply, with no distortion. Features such as the break-before-make switching action, electrostatic discharge protection up to 2kV, low on-resistance and low input current leakage, make this circuit a perfect solution for various switching applications, especially those that utilize differential signals. It comes in the package which also includes the mikroSDK™ software and a library with all the functions. It comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
- GPIO interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 5V
Technical Specifications
MUX Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
