
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.410 (CNY242.2833) |
Product Information
Product Overview
MIKROE-3240 is a LDC1101 click inductance-to-digital converter Click Board™. It is designed for a range of different applications, based on inductivity measurements. You can use it to detect the position, rotation, or motion of an object. LDC1101 carries the LDC1101, the integrated, high-resolution, high-speed, inductance-to-digital converter. The converter allows both the inductance and the impedance to be measured. The fast impedance + inductance (RP+L) mode offers separate 16-bit readings for both parameters, while the high-resolution inductance (LHR) mode offers a single reading with a resolution of 24 bits. It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
- SPI interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
LDC 1101 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
