
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.410 (CNY297.6533) |
Product Information
Product Overview
MIKROE-3218 is a Heart Rate 8 click, which is an optical biosensor Click board™, designed for heart-rate monitoring (HRM). This Click board™ employs a specialized sensor that incorporates three LED drivers and two photo-sensing elements, sensitive to green and IR light. The green light is most commonly used to measure the dilatation of the blood vessels; therefore, Heart rate 8 click is equipped with two green LEDs, which are driven by the BH1792GLC, a monolithic integrated sensor for heart rate monitoring, and the additional IR LED, used to detect a finger touch. Heart rate 8 click is a perfect solution for the development of various wearable health-related devices, smart phones, tablets, and similar space-constrained applications. It comes in the package which also includes the mikroSDK™ software and a library with all the functions.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Heart Rate 8 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
