Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.160 (CNY151.6008) |
| 5+ | CNY132.480 (CNY149.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.16 (CNY151.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3216Copy
Order Code3013769
Technical Datasheet
Accessory TypePressure 6 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Pressure 6 Click features a simple, highly accurate and reliable pressure sensor BM1386GLV, produced by ROHM. This sensor is a piezo-resistive pressure sensor with internal thermal compensation, which greatly simplifies the pressure reading. Pressure 6 click allows readings in the range from 300hPa up to 1300hPa, with the accuracy of ±0.12hPa. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. The full package also includes the mikroSDK™ software and a library with all the functions.
- I2C interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
Pressure 6 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
