Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.930 (CNY489.2109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.93 (CNY489.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3196Copy
Order Code3013779
Technical Datasheet
Accessory TypeCO 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CO 2 click is a very accurate, carbon-monoxide-gas-sensor Click board™, equipped with the SPEC amperometric, 3SP CO 1000 gas sensor which electrochemically reacts with the carbon monoxide (CO). It is supported by the LMP91000, a high-precision integrated analogue front-end IC (AFE), perfectly suited for use in electrochemical, sensing applications. The Click board™ also provides the reference voltage required by the sensor and it offers a choice between the analogue output from the AFE IC buffered with the low noise op-amp, and the digital output from the 12-bit SAR A/D converter.
- Analog, I2C interface
- 57.15 x 25.4mm size
Technical Specifications
Accessory Type
CO 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
