Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.450 (CNY172.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.45 (CNY172.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3124Copy
Order Code2931378
Technical Datasheet
Accessory TypeBoost-INV Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Boost-INV Click board™ is a very useful DC/DC voltage converter. This device can output both positive and negative voltage, boosted up to 12.78V and -13.95 from a single fixed voltage input. This is an ideal solution for powering devices with complex, split-rail power supply demands, using only a common battery. The Click board™ can be used as a very compact programmable split-rail power supply used for general purpose applications, low power audio applications, LCD and OLED displays and similar applications that use dual power supply source.
- 3.3V or 5V input voltage
- I2C interface
- Programmable output
- OTP memory for storing of default parameters
- High efficiency switching scheme
- Both boosting and inverting options in the same die
Technical Specifications
Accessory Type
Boost-INV Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
