Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.600 (CNY323.858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.60 (CNY323.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3116Copy
Order Code2931381
Technical Datasheet
Accessory TypeMultimeter Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Multimeter click is a Click board™ designed to measure voltage, current, resistance and capacitance properties of the components connected to the input terminals. This Click board™ can be used as the development platform for measurement applications or simply as a very compact, accurate and handy digital multimeter device.
- 5V input voltage
- GPIO, SPI interface
- Five different resistance measuring ranges
- Separate inputs for each measured property
Technical Specifications
Accessory Type
Multimeter Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
