Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY968.650 (CNY1,094.5745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY968.65 (CNY1,094.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3115Copy
Order Code2931382
Technical Datasheet
Accessory TypeADC 7 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ADC 7 Click board™ advanced 32bit analogue to digital converter (ADC) which uses the LTC2500-32 a 32bit oversampling SAR ADC with a configurable digital filter. The filter provides several presets (selectable via the hardware pin) as well as programming of the filtering parameters via the industry standard SPI interface. It can be used for developing various applications including seismology applications, high precision instrumentation applications, energy exploration applications and similar sensitive applications that require very high sampling accuracy.
- SPI interface
- Seven types of integrated digital filters with programmable options
- 32bit data output with high dynamic range
- Wide range of common mode voltage allows different kinds of input signals to be sampled
Technical Specifications
Accessory Type
ADC 7 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
