Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.420 (CNY241.1646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.42 (CNY241.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3113Copy
Order Code2931384
Technical Datasheet
Accessory TypeSmart Buck Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Smart Buck Click board™ two-channel step-down DC/DC converter and regulator with plenty of additional functions. It can provide voltage measurement at each of its two programmable voltage outputs as well as the measurement of the current consumption. In addition it can also provide power consumption measurements of the Click board™ itself. It is used to digitally convert input voltage signals up to 3.3V so that the signals can be analysed by various mathematical models and algorithms on the CPU or MCU.
- 3.3V, 5V input voltage
- I2C interface
Technical Specifications
Accessory Type
Smart Buck Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
