Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.420 (CNY241.1646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.42 (CNY241.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3100Copy
Order Code2931391
Technical Datasheet
Accessory TypeBuck 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Buck 5 Click board™ high-efficiency buck (step-down) DC/DC converter which can provide digitally adjusted step-down voltage on its output while delivering a considerable amount of current. A regulated power source for wide range of applications such as the digital IC power supply, wall transformer regulation, single board systems, general points of load and similar applications.
- 3.3V input voltage
- SPI interface
Technical Specifications
Accessory Type
Buck 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
