Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.820 (CNY551.2366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.82 (CNY551.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3097Copy
Order Code2931393
Technical Datasheet
Accessory TypeAlcohol 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Alcohol 2 Click accurate ethanol gas (alcohol) sensor Click board™. Equipped with the SPEC amperometric gas sensor it electrochemically reacts with the ethanol. It is supported by the LMP91000, a high-precision integrated analogue front-end IC (AFE), perfectly suited for use in electrochemical sensing applications. It can be used for various breathalyser applications, alcohol breath testers, atmospheric ethanol presence detection applications and similar.
- 3.3V or 5V input voltage
- Analogue, I2C interface
- High accuracy and repeatability of the measurements
- Ability to obtain measurement data in both analogue and digital form
- Low cross-sensing for other gases
- Rapid response time
- Long lifecycle of the ethanol sensor
Technical Specifications
Accessory Type
Alcohol 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
