Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.130 (CNY220.4969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.13 (CNY220.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3094Copy
Order Code2931394
Technical Datasheet
Accessory TypeBUCK 7 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Buck 7 click board™ high-efficiency buck (step-down) DC-DC converter which can provide digitally adjusted step-down voltage on its output while delivering up to 3.5A of current. A regulated power source for wide range of applications such as the distributed power supply regulation, wall transformer regulation, single board systems, general points of load and similar applications.
- 5V input voltage
- SPI interface
- Low power dissipation due to high efficiency
- Three different operating modes
- Overcurrent, undervoltage and thermal protection
Technical Specifications
Accessory Type
BUCK 7 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
