Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.260 (CNY158.4938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.26 (CNY158.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3084Copy
Order Code2931395
Technical Datasheet
Accessory TypeMoisture Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Moisture Click board™ that can be used to easily detect a moisture level of the skin by simply touching the sensitive surface of the PCB. It is equipped with the printed copper trace sensor which is sampled by the accurate FDC2112 IC, a 12bit capacitance to digital (FDC) converter which employs innovative noise and EMI resistant capacitance measuring techniques. This Click board™ is an ideal solution for development of skin moisture/skin hydration applications, based on a reliable and innovative capacitive sensing technology.
- 3.3V input voltage
- I2C interface
- Noise and electromagnetic interference (EMI) immunity
- Low power consumption
- Configurable interrupt pin
Technical Specifications
Accessory Type
Moisture Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
