Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.450 (CNY172.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.45 (CNY172.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3077Copy
Order Code2931400
Technical Datasheet
Accessory TypeAudioAmp 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Audio Amp 2 Click board™ highly efficient class D audio amplifier using the TDA7491 a dual BTL class-D audio amplifier IC capable of delivering up to 20W to 8ohm load. This amplifier IC features high-efficiency output stage drivers and clever design allowing it to deliver a reasonably high power to the connected speakers using only GND polygon on the PCB for heat dissipation. In the BTL topology the output DC blocking capacitors are not required. This allows for simpler design and lower power losses especially with no input signal.
- 3.3V, 5V input voltage
- GPIO interface
- High output power with low dissipation
- Integrated short circuit detection, undervoltage and overtemperature protection
Technical Specifications
Accessory Type
AudioAmp 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
