Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.280 (CNY89.5864) |
| 5+ | CNY78.290 (CNY88.4677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.28 (CNY89.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3036Copy
Order Code2931416
Technical Datasheet
Accessory TypeNano Power 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Nano Power 2 click is a very low power voltage comparator at portable and battery-powered applications. It allows detecting a difference of two voltage potentials applied on two input pins. The device can detect differences very precisely avoiding oscillations that can occur when both input voltages are equal by employing an internal hysteresis. Nano Power 2 click offers a choice to select one of the input voltages from the internal fixed reference of 1.2V or by setting both input voltages by the on-board potentiometers.
- MAX40000 nanoPower comparator with built-in reference
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
Nano Power 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
