Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.870 (CNY130.9331) |
| 5+ | CNY114.420 (CNY129.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.87 (CNY130.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3032Copy
Order Code2931419
Technical Datasheet
Accessory TypeBrushless 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Brushless 5 click is a 3 phase sensorless BLDC motor controller with a soft-switching feature for reduced motor noise and EMI and precise BEMF motor sensing which eliminates the need for Hall-sensors in motor applications. It can drive 5V to 16V motors with up to 500mA current. The motor driver allows speed control via the PWM signal from the host MCU. It also features an output pin for reading the speed of the motor. Delayed phase commutation ensures a reliable motor start while the Lock Detect function prevents damage and overheating.
- PWM interface
- Input voltage of 3.3V
Technical Specifications
Accessory Type
Brushless 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
