
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Product Information
Product Overview
Altitude 2 click is a high-resolution barometric pressure sensor Click board™. It provides very accurate measurements of temperature and atmospheric pressure which can be used to calculate the altitude with a very high resolution of 20cm per step. The device also includes features such as the ultra-low noise delta-sigma 24bit ADC, low power consumption, fast conversion times and pre-programmed unique compensation values. Low count of external components requirement along with the simple interface which requires no extensive configuration programming makes this sensor very attractive for building altitude or air pressure measuring applications.
- I2C and SPI interface
- Input voltage of 3.3V
Technical Specifications
Altitude 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
