Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.740 (CNY192.9362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.74 (CNY192.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2998Copy
Order Code2931431
Technical Datasheet
Accessory TypeHeart Rate 7 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Heart Rate 7 click is an optical biosensor Click board™ which can be used for heart-rate monitoring (HRM). This Click board™ employs a very sensitive analogue front-end IC with high dynamic range which ensures accurate and reliable readings. This analogue front-end IC is coupled with the optical front end which consists of a sensitive photo-diode (PD) and two high brightness green LEDs. It can be used to develop applications based on the heart rate monitoring, calorie expenditure and similar health-related applications.
- On-board AFE4404 AFE for optical heart-rate monitoring and bio-sensing
- I2C and PWM interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
Heart Rate 7 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
