Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.160 (CNY151.6008) |
| 5+ | CNY132.480 (CNY149.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.16 (CNY151.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2985Copy
Order Code2931438
Technical Datasheet
Accessory TypeHall Switch Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Hall Switch click is a magnetic field activated dual-relay Click board™. Hall switch click has two high-quality relays which are activated by the Hall-effect sensor: when the north pole magnetic field is introduced to the sensor, one of the relays will be activated and when the south pole magnetic field is introduced to the sensor, the other relay will be activated. Two high-quality compact relays allow switching of high voltages up to 220V, so they can cut or establish a connection on the main side of the circuit.
- On-board AH1389 hall effect switch
- GPIO interface
- Input voltage of 3.3V or 5V
Warnings
Do not touch the board when high voltage is applied.
Technical Specifications
Accessory Type
Hall Switch Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
