Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.76 (CNY124.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2984Copy
Order Code2931439
Technical Datasheet
Accessory TypeProximity 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Proximity 5 click is a very accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device equipped with PS and ALS sensor. The signal processing and conditioning section, three IR LED drivers and low noise analogue front end with PS and ALS photo-sensitive elements, are all integrated into the sensor IC. Typical applications include proximity activated surveillance systems, equipment lid closing, screen backlight adjustments and lux meters.
- On-board VCNL4035X01 proximity and ambient light sensor
- I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
Proximity 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
