Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.550 (CNY179.1615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.55 (CNY179.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2971Copy
Order Code2931441
Technical Datasheet
Accessory TypeBuck 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Buck 3 click is a very advanced synchronous step-down (buck) converter designed to deliver noise and ripple-free voltage to highly sensitive applications. The on-board step-down converter IC integrates low RDSON MOSFETs that allow high efficiency and high current on the output up to 8A. Buck 3 operates at 800KHz allowing an optimal balance between the efficiency and the size of the used components. DCM mode ensures that the efficiency is maintained even while working with light loads.
- On-board TPS568215 4.5V to 17V input, 8A synchronous step-down SWIFT™ converter
- GPIO interface
Technical Specifications
Accessory Type
Buck 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
