Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.000 (CNY282.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.00 (CNY282.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2963Copy
Order Code2931446
Technical Datasheet
Accessory TypeBuck-Boost 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Buck-Boost 2 click is an advanced DC to DC step-down/step-up regulator (buck/boost). The input voltage can range from 2.7V up to 40V and 5V regulated output voltage. The Click board™ provides an ultra-low noise and ripple free regulated output with transparent switching from buck to boost mode depending on the input voltage which produces no discontinuities or switching artifacts such as transients or subharmonic switching. Selectable switching mode allows optimal power consumption and high power efficiency for both lighter and heavier loads.
- On-board LTC3115-2 40V, 2A synchronous buck-boost DC to DC converter
- Analogue and GPIO interface
Technical Specifications
Accessory Type
Buck-Boost 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
