Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.570 (CNY110.2541) |
| 5+ | CNY96.350 (CNY108.8755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.57 (CNY110.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2938Copy
Order Code2931450
Technical Datasheet
Accessory TypeTemp-Hum 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Temp&Hum 4 click is a smart environmental temperature and humidity sensor Click board™. It features easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. With its low power consumption and programmable interrupt requests capability, it is also a perfect choice for various temperature and relative humidity based IoT applications such as smart home applications, smart thermostats, gas sensing, smoke and heat sensors.
- On-board HDC1010 low power humidity and temperature digital sensor
- Measures relative humidity from 0% to 100% with accuracy of ±2% and temp accuracy of ±0.2°C
- I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
Temp-Hum 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
