
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,980.760 (CNY3,368.2588) |
Product Information
Product Overview
Barcode click is a very fast and agile barcode scanner on a click board™ compliant with a wide range of different 1D and 2D barcode protocols. The barcode scanner module is equipped with the micro USB port thus it can work both as a standalone device and a standard click board™ which communicates with the MCU via the RX, TX, RST and PWM pin of the mikroBUS™. The Barcode module has two red LEDs used to illuminate the area in low light conditions. Also Barcode click features two push buttons used to control the device when working as a standalone device. An ideal solution for fast and accurate scanning of various types of barcodes.
- LV3296 compact barcode scanner module armed with Rakinda patented UIMG® technology on-board modules
- Fast and accurate scanning of a wide range of 2D and 3D bar code types
- UART, USB interface
- 3.3V input voltage
Technical Specifications
Barcode Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
