
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.160 (CNY135.7808) |
Product Information
Product Overview
Stepper 7 click is a bipolar step motor driver. It features an H-bridge bipolar step motor driver which supports full and half step control modes. Stepper 7 click also carries a port expander so that the communication can be done with a minimal number of pins through the mikroBUS™ SPI bus. Stepper 7 click offers thermal protection, integrated kickback voltage protection, it has a wide range of input voltage, protection against current shoot-through the H-Bridge and reasonably high current capability. These features make Stepper 7 click an ideal solution for driving motors in any application that demands a precise and safe step motor driver.
- MTS62C19A dual full-bridge motor driver
- MCP23S08 8bit I/O expander with serial interface
- GPIO, SPI interface
- Input voltage of 3.3V or 5V
Technical Specifications
Stepper 7 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
