Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2900Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858004
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.930 (CNY231.5709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.93 (CNY231.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2900Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858004
Technical Datasheet
Accessory TypeCAN TxRx Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ATA6570 click is a CAN partial networking interface board. The click carries the ATA6570 a high-speed CAN transceiver that interfaces a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. This IC has some unique features that make it a perfect choice for any embedded CAN application. It supports both CAN and CAN FD protocol types, partial networking, local and remote wake up an SPI interface for internal registers configuration and it features six operating modes as well as the undervoltage and overtemperature protection.
- SPI and UART interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
CAN TxRx Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
