
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.970 (CNY206.7561) |
Product Information
Product Overview
MIC33153 click board™ is a DC-DC adjustable step-down (buck) converter that is designed to deliver a substantial amount of current to very demanding loads with the voltage output up to 3.5V. The ultra-fast transient response and the ripple free output voltage are some of the main features of this DC-DC step-down converter. The proprietary HyperLight Load™ technology allows very efficient step-down conversion even for very light loads. It has a very specific field of applications in which it gives the best results. Due to its ripple free voltage output and very high conversion efficiency it is designed to be used as the power supply for the various portable GPS devices, mobile handsets, portable media and mp3 players, wireless LAN cards and similar applications that demand very clean power supply and high step down DC-DC conversion efficiency factor.
- High efficiency and low output voltage ripple throughout the whole load range
- Soft start feature
- Thermal shutdown and current limit protection
- Up to 1.2A of current
- Adjustable output voltage and power good indication
- GPIO, analogue and SPI interface
- 5V, 3.3V input voltage
Technical Specifications
Buck Converter Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
