Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.360 (CNY736.0368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.36 (CNY736.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2879Copy
Order Code2858016
Technical Datasheet
Accessory TypeADC 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ADC 4 click board™ is an advanced analogue to digital multichannel converter which can sample inputs from 16 single-ended channels or 8 differential input channel pairs. This device has a quite high sampling resolution of 24bit and the output data rates can range from 5SPS to 250KSPS. Suitable for accurate and simple digitalization of the input voltage from the various sensors in PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation, chromatography and more.
- Internal 2.5V reference voltage source
- 4.096V external reference voltage circuit
- Custom reference voltage up to 5V can be connected to multiplexed inputs of ADC converter
- GPIO and SPI interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
ADC 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
