Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.840 (CNY281.1892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.84 (CNY281.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2873Copy
Order Code2858018
Technical Datasheet
Accessory TypeDIGI POT 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DIGI POT 4 click board™ is a digitally controlled dual potentiometer with the resistance of 10Kohm. It has a 10bit resolution which allows for a very smooth linear wiper positioning through 1024 steps. It can be used for digital volume control or a precise gain and offset adjustment can also be used as the LCD digital contrast control and generally whenever a precise dual digital potentiometer is required.
- On-board MAX5494, a 10bit dual, non-volatile, linear taper, digital potentiometer
- Digital wiper position can be controlled via SPI interface
- Non-volatile EEPROM memory used for recalling the wiper positions after the power on
- Very good bandwidth and low THD on input signals
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
DIGI POT 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
