Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.540 (CNY537.3602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.54 (CNY537.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2864Copy
Order Code2858021
Technical Datasheet
Accessory TypeRS232 Isolator Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
RS232 isolator click board™ an isolated dual transceiver click, used to provide secure and easy UART to RS232 conversion with the galvanic isolation. The digital input and output signals are transmitted across the isolation barrier by utilizing the Analog Devices proprietary iCoupler® technology. It can be used for galvanic isolation of RS232 signals, whenever there is a need for that kind of isolation operating in harsh environments where electrostatic discharges (ESD) can occur.
- High voltage galvanic isolation of RS232 lines
- High speed communication up to 460 Kbps
- D-sub connector for easy connection
- GPIO and UART interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
RS232 Isolator Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
