
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.740 (CNY148.8662) |
| 5+ | CNY129.110 (CNY145.8943) |
Product Information
Product Overview
GainAMP 2 click board™ 6 channel programmable gain amplifier used to amplify signals on any of the 6 non-inverting input channels up to 32x in eight discrete steps. The gain can be set via the SPI communication interface. The click has a high signal to noise ratio, a good bandwidth and very low gain error. These features make it an ideal solution for amplifying sensitive low signals from various sources. It is used for low and sensitive signal amplification such as the signals from various sensors, can be used as an analogue input expander for a MCU or as an input amplifying stage of the ADC.
- Six multiplexed non-inverting analogue input channels with programmable gain
- Rail-to-rail inputs and outputs with no phase shifting
- Low THD and great SNR
- Analog and SPI interface
- 3.3V/5V input voltage
Technical Specifications
GainAMP 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
