Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2848Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858026
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.060 (CNY157.1378) |
| 5+ | CNY136.280 (CNY153.9964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.06 (CNY157.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2848Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858026
Technical Datasheet
Accessory TypeCharger 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Charger 5 click board™ designed to charge lithium-ion and lithium-polymer batteries. Besides the overvoltage and undervoltage protection, reverse discharge and overtemperature protection, automatic recharge and end of charge safety timer, the click also introduces the fast charging feature to the line of click board™ charger products. It uses a programmable digital potentiometer for adjusting the fast charging constant current which can be set from 100mA to 950mA via the SPI interface.
- 3.3V/5V input voltage
- SPI interface
Technical Specifications
Accessory Type
Charger 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
