
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.200 (CNY264.646) |
Product Information
Product Overview
Brushless 6 click board™ designed to drive a three-phase sensorless, brushless motor also known as the BLDC motor. The motor rotation is controlled by receiving driving commands via the incoming PWM signal. This click board fully controls the rotation of the BLDC motor by utilizing the on-board MCU ATmega8A. The on-board MCU outputs are not adequate to power on the coils of the BLDC motor directly so this MCU is used to control the power circuitry. It can be used to drive BLDC motors for a wide range of applications such as the BLDC motors for drones, electronic cooling equipment, small home appliances and toys.
- Complete driving and control of the BLDC sensorless motors in both directions
- Easy to use PWM signal control through one wire
- PWM interface
- 5V input voltage
Technical Specifications
Brushless 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
