Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.540 (CNY178.0202) |
| 5+ | CNY154.390 (CNY174.4607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.54 (CNY178.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2846Copy
Order Code2858028
Technical Datasheet
Accessory TypeADC 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ADC 5 click board can be used to sample an analogue voltage on the input and convert it to a digital information. It is equipped with the ADC121S021 a low power single channel 12bit CMOS analogue to digital converter (ADC) with a high speed serial interface. This device uses the SAR algorithm for sampling the input voltage which coupled with relatively high bit depth gives a pretty accurate digital reconstruction of the input voltage. It performs according to specification over the whole range maintaining a good linearity and high signal to noise ratio up to 72dB typical.
- ADC device has continuous reliability over a wide range of sample rates
- Functional specifications are maintained in the range from 50KSPS up to 200KSPS
- Uses a precise LDO as a reference voltage source
- SAR approximation method of sampling
- SPI interface
- 5V input voltage
Technical Specifications
Accessory Type
ADC 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
